User & Safety Instructions 1963234 OBO Bettermann 5095284 V20-4+FS-280 CombiController 40 kA 1 pc(s)
Description
The V20 surge suppressor halogen-free plastic and is suitable for a surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The FS-version is equipped with a potential-free changeover contact, the remote signalling. The Surge controller is particularly suitable for the equipotential bonding in the main and sub-distributors, depending on the type in the range of TN-networks. Thanks to the high-performance varistors, the discharge capacity up to 40 kA (8/20) per pole. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible. Via the QR code can be applied on the rating plate with the help of mobile devices quickly and easily connect additional technical product information.
This text is machine translated.
Description
The V20 surge suppressor halogen-free plastic and is suitable for a surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The FS-version is equipped with a potential-free changeover contact, the remote signalling. The Surge controller is particularly suitable for the equipotential bonding in the main and sub-distributors, depending on the type in the range of TN-networks. Thanks to the high-performance varistors, the discharge capacity up to 40 kA (8/20) per pole. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible. Via the QR code can be applied on the rating plate with the help of mobile devices quickly and easily connect additional technical product information.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?