• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5093726 V50-B+C 0-300PV CombiController 12.5 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 1
  • Lightning impulse current (10/350 μs) = 12.5 kA
  • The highest continuous voltage AC = 280 V
  • Nominal voltage DC=300 V
  • Max. PV-voltage = 300 V
  • Protection level = 1.3 kV
  • Protection level L-N= 1.3 kV
  • Size = 1 TE
  • Remote signalling = No
  • Signaling on the device = optical
  • Test class = type 1 and 2
  • Ausblasend = No
Product type

CombiController

Leakage current

12.5 kA

Nominal voltage

300 V

Manufacturer part #

5093726

Content

1 pc(s)

Number of pins

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957799 OBO Bettermann 5093726 V50-B+C 0-300PV CombiController 12.5 kA 1 pc(s)

Description

Upper part, Combination arrester from lightning and surge arresters type 1+2 (Class B+C) according to EN 61643 for lightning protection potential compensation according to VDE 0185-305 as well as overvoltage protection according to VDE 0100-443. Visual function display protection level< 1 kV max. required fuse 160A. Encapsulated, not ausblasende varistor conductor.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?