• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6288933 Distribution column 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Column shape: Oval
  • Design: One-sided
  • Pre-wired: No.
  • Adjustable: Yes
  • Height adjustment 480 mm
  • Column height 3315..3480 mm
  • Column depth 65 mm
  • Column width 146 mm
  • Number of upper parts to be used: 1
  • Upper section width 76.5 mm
  • Mounting type: Clamp
  • Locally variable: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for floor mounting: Yes
  • Cable entry: On top
  • Continuous profile: No.
  • Material of the installation column: Aluminium
  • Material quality Installation column: Other
  • Halogen-free material of the installation column: Yes
  • Surface protection column: Anodised/anodized
  • Colour of column: Other
  • Top material: Aluminium
  • Material quality Upper part: Other
  • Halogen-free material of the top: Yes
  • Upper surface: Anodised and anodized
Product type

Distribution column

Component

Device mounting brackets

Type

single sided

Content

1 pc(s)

Dim

(W x D) 146 mm x 65 mm

Width

146 mm

Depth

65 mm

Single-sided

Top/bottom

Stretch

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159956 OBO Bettermann 6288933 Distribution column 1 pc(s)

Description

ISS twin aluminum installation column with a 76.5 mm system opening.
Set includes:
1 single-section column with clamping mounting
Total length 3315 mm - 3480 mm
1 Ceiling mounting with clamping device
1 channel installation profile
Length: 1000 mm
1 upper section aluminum
Length: 1000 mm
The area for device installation is for mounting series 71GD-series front-latching device flush-mounted sockets... suitable.
The installation column is pre-assembled and ready for immediate use. The following accessories can be used depending on the installation situation.

This text is machine translated.