• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6289063 Distribution column 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Column shape: Other
  • Design: One-sided
  • Pre-wired: No.
  • Adjustable: Yes
  • Height adjustment 480 mm
  • Column height 3315..3480 mm
  • Column depth 110 mm
  • Column width 100 mm
  • Number of upper parts to be used: 1
  • Upper section width 76.5 mm
  • Mounting type: Clamp
  • Locally variable: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for floor mounting: Yes
  • Cable entry: On top
  • Continuous profile: No.
  • Material of the installation column: Aluminium
  • Material quality Installation column: Other
  • Halogen-free material of the installation column: Yes
  • Surface protection column: Anodised/anodized
  • Colour of column: Other
  • Top material: Aluminium
  • Halogen-free material of the top: Yes
  • Upper surface: Anodised and anodized
Product type

Distribution column

Component

Device mounting brackets

Type

single sided

Supplied length

3315..3480 mm

Content

1 pc(s)

Dim

(W x D) 100 mm x 110 mm

Width

100 mm

Depth

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159969 OBO Bettermann 6289063 Distribution column 1 pc(s)

Description

ISS installations column made of aluminum with narrow tube to the ceiling.
Set includes:
1 single-section column with clamping mounting
Total length 3315 mm - 3480 mm
1 tensioning device for bracing against the ceiling
1 stackable installation area aluminum
Length: 780 mm
The installation column has a 76.5 mm system opening in the area for device installation and is for mounting series 71GD series front-latch device mounted sockets... suitable.

This text is machine translated.