• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6289405 Distribution column 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Column shape: Square
  • Design: Double-sided
  • Pre-wired: No.
  • Adjustable: Yes
  • Height adjustment 1500 mm
  • Column height 3015..4500 mm
  • Column depth 130 mm
  • Column width 130 mm
  • Number of upper parts to be used: 2
  • Upper section width 76.5 mm
  • Mounting type: Clamp
  • Locally variable: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for floor mounting: Yes
  • Cable entry: Top/bottom
  • End-to-end profile: Yes
  • Material of the installation column: Aluminium
  • Halogen-free material of the installation column: Yes
  • Surface protection column: Anodised/anodized
  • Colour of column: Other
  • Top material: Aluminium
  • Halogen-free material of the top: Yes
  • Upper surface: Anodised and anodized
Product type

Distribution column

Component

Device mounting brackets

Type

double-sided

Content

1 pc(s)

Dim

(W x D) 130 mm x 130 mm

Width

130 mm

Depth

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162838 OBO Bettermann 6289405 Distribution column 1 pc(s)

Description

Aluminium base/ceiling installation column (anodized or powder coated surface in RAL 9010) with two 76.5 mm system openings for accommodating 71GD series device mounted sockets.

This text is machine translated.