User & Safety Instructions 3162474 OBO Bettermann 6289090 Distribution column 1 pc(s) White
Description
ISS installation column in oval shape made of aluminum with a 76.5 mm system opening. Set includes: 1 single-section column with clamping mounting Total length 3315 mm - 3480 mm 1 Ceiling mounting with clamping device 1 channel installation profile Length: 3000 mm 1 upper section aluminum Length: 3000 mm The area for device installation is for mounting series 71GD-series front-latching device flush-mounted sockets... suitable. The installation column is pre-assembled and ready for immediate use. The following accessories can be used depending on the installation situation.
This text is machine translated.
Description
ISS installation column in oval shape made of aluminum with a 76.5 mm system opening. Set includes: 1 single-section column with clamping mounting Total length 3315 mm - 3480 mm 1 Ceiling mounting with clamping device 1 channel installation profile Length: 3000 mm 1 upper section aluminum Length: 3000 mm The area for device installation is for mounting series 71GD-series front-latching device flush-mounted sockets... suitable. The installation column is pre-assembled and ready for immediate use. The following accessories can be used depending on the installation situation.