User & Safety Instructions 3159972 OBO Bettermann 6289050 Distribution column 1 pc(s) White
Description
ISS installation column made of aluminum with flexible tube to the ceiling. Set includes: 1 two-section column with 2 flexible hoses to the ceiling Overall length of aluminum profile 2300 mm 2 flexible hoses, each length 1500 mm 2 upper parts aluminum Length: 780 mm The installation column has a 76.5 mm system opening in the area for device installation and is for mounting series 71GD series front-latch device mounted sockets... suitable. The base plate stand type SFISSF as well as the hose connection to the ceiling type SAISSF are to be ordered separately (see following article).
This text is machine translated.
Description
ISS installation column made of aluminum with flexible tube to the ceiling. Set includes: 1 two-section column with 2 flexible hoses to the ceiling Overall length of aluminum profile 2300 mm 2 flexible hoses, each length 1500 mm 2 upper parts aluminum Length: 780 mm The installation column has a 76.5 mm system opening in the area for device installation and is for mounting series 71GD series front-latch device mounted sockets... suitable. The base plate stand type SFISSF as well as the hose connection to the ceiling type SAISSF are to be ordered separately (see following article).