• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6288963 Distribution column 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Column shape: Rectangular
  • Design: Double-sided
  • Pre-wired: No.
  • Adjustable: Yes
  • Height adjustment 480 mm
  • Column height 3315..3480 mm
  • Column depth 140 mm
  • Column width 110 mm
  • Number of upper parts to be used: 2
  • Upper section width 76.5 mm
  • Mounting type: Clamp
  • Locally variable: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for floor mounting: Yes
  • Cable entry: On top
  • End-to-end profile: Yes
  • Material of the installation column: Aluminium
  • Material quality Installation column: Other
  • Halogen-free material of the installation column: Yes
  • Surface protection column: Anodised/anodized
  • Colour of column: Other
  • Top material: Aluminium
  • Halogen-free material of the top: Yes
  • Upper surface: Anodised and anodized
Product type

Distribution column

Type

double-sided

Content

1 pc(s)

Dim

(W x D) 110 mm x 140 mm

Width

110 mm

Depth

140 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159978 OBO Bettermann 6288963 Distribution column 1 pc(s)

Description

ISS aluminum installation column with a 76.5 mm system opening.
Set includes:
1 two-section column with clamping mounting
Total length 3315 mm - 3480 mm
1 Ceiling mounting with clamping device
2 upper parts aluminum
Length: 3000 mm
The installation column is for mounting device panel-mounted sockets that snap into place
The 71GD series... suitable. It is optional to install a type GA-TW70 partition (6279711) and to install a type KL80A top bracket (6288640).
The installation column is pre-assembled and ready for immediate use. The following accessories can be used depending on the installation situation.

This text is machine translated.