• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6289053 Distribution column 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Column shape: Other
  • Design: Double-sided
  • Pre-wired: No.
  • Adjustable: Yes
  • Height adjustment 1500 mm
  • Column height 2300..3800 mm
  • Column depth 140 mm
  • Column width 100 mm
  • Number of upper parts to be used: 2
  • Upper section width 76.5 mm
  • Mounting type: Base
  • Removable location: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for floor mounting: Yes
  • Cable entry: On top
  • Continuous profile: No.
  • Material of the installation column: Aluminium
  • Material quality Installation column: Other
  • Halogen-free material of the installation column: Yes
  • Surface protection column: Anodised/anodized
  • Colour of column: Other
  • Top material: Aluminium
  • Halogen-free material of the top: Yes
  • Upper surface: Anodised and anodized
Product type

Distribution column

Component

Device mounting brackets

Type

double-sided

Content

1 pc(s)

Dim

(W x D) 100 mm x 140 mm

Width

100 mm

Depth

140 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159971 OBO Bettermann 6289053 Distribution column 1 pc(s)

Description

ISS installation column made of aluminum with flexible tube to the ceiling.
Set includes:
1 two-section column with 2 flexible hoses to the ceiling
Overall length of aluminum profile 2300 mm
2 flexible hoses, each length 1500 mm
2 upper parts aluminum
Length: 780 mm
The installation column has a 76.5 mm system opening in the area for device installation and is for mounting series 71GD series front-latch device mounted sockets... suitable. The base plate stand type SFISSF as well as the hose connection to the ceiling type SAISSF are to be ordered separately (see following article).

This text is machine translated.