• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A6207009 Round nut M7 Metal Suitable for COM-KNOBS collet knobs, TOP-KNOBS rotary knobs 1 pc(s)

Product type
Round nut
Features
M7
Factory colour
Metal
Height
2.5 mm
(Ø)
13.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round nut

Our service for you

Technical specifications

  • Thread: M7 x 0.75
Product type

Round nut

Features

M7

Factory colour

Metal

Height

2.5 mm

(Ø)

13.5 mm

Dim

(Ø x H) 13.5 mm x 2.5 mm

Suitable for button diameter

20 mm

Suitable for

COM-KNOBS collet knobs

TOP-KNOBS rotary knobs

Content

1 pc(s)

Type

A6207009

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717780 OKW A6207009 Round nut M7 Metal Suitable for COM-KNOBS collet knobs, TOP-KNOBS rotary knobs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717780 OKW A6207009 Round nut M7 Metal Suitable for COM-KNOBS collet knobs, TOP-KNOBS rotary knobs 1 pc(s)

Description

For securing potentiometer to panels

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)