• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Labels (roll) 40 x 14 mm White 1 pc(s) 6311 All-purpose labels

Product type
All-purpose labels
Label width
40 mm
Label height
14 mm
Compatible with
Etikettendrucker P22
Label size
40 x 14 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Olympia 6311 printer label white, 14 mm x 40 mm

  • Label for P22 label printer
  • waterproof, oil resistant, abrasion resistant and resistant
  • Label size 14 x 40 mm
  • 180 labels per roll

Technical specifications

Product type

All-purpose labels

Label size

40 x 14 mm

Factory colour

White

Content

1 pc(s)

Label width

40 mm

Label height

14 mm

Suitable for

Direct thermal printer

Compatible with

Etikettendrucker P22

Use

Universal

Features

Water-proof

Compatible with

Olympia

Weight

165 g

UKCA

yes

Quantity per pack

1 Stück(e)

Label width

4 cm

Label height

1.4 cm

Labels per pack

180 Stück(e)

Package weight

195 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593952 Olympia Labels (roll) 40 x 14 mm White 1 pc(s) 6311 All-purpose labels

Description

Ideal for the kitchen, office, hobbies, workshop and on the go – our compact label printer is your perfect companion! With advanced thermal transfer technology you can produce waterproof, oil-resistant and abrasion-proof labels in seconds.

Thanks to Bluetooth connection you can easily print from your smartphone or tablet via the user-friendly APP. Design individual labels for every occasion from food to office organization.

This text is machine translated.

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)