• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Labels (roll) 40 x 30 mm Direct thermal transfer paper White 1 pc(s) 6320 All-purpose labels

Product type
All-purpose labels
Label width
40 mm
Label height
30 mm
Compatible with
Etikettendrucker PM220
Label size
40 x 30 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olympia label roll for PM220 white 40x30 mm

  • Label for PM220 label printer
  • waterproof, oil resistant, abrasion resistant and resistant
  • Label size 40 x 30 mm
  • 230 labels per roll

Technical specifications

Product type

All-purpose labels

Label size

40 x 30 mm

Label material

Direct thermal transfer paper

Factory colour

White

Content

1 pc(s)

Format

Rectangular

Label width

40 mm

Label height

30 mm

Suitable for

Direct thermal printer

Compatible with

Etikettendrucker PM220

Use

Universal

Features

Water-proof

Packaging type

Single

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593957 Olympia Labels (roll) 40 x 30 mm Direct thermal transfer paper White 1 pc(s) 6320 All-purpose labels

Description


Perfect order, that remains - Olympia labels for your PM220
Bring structure in your daily routine with the professional label rolls for the Olympia PM220. Whether in the office, kitchen or warehouse - our labels are as versatile as your ideas.

The advantages at a glance:
Extremely robust: All labels are waterproof, oil-resistant and abrasion-proof – Ideal for kitchen, bathroom and workshop.

Smart selection:6320 & 6321: The classic in white (single or in the supply pack).

6322: Stylish transparent for a noble look on glass and surfaces.

6323: Bring color into play with our multicolored sized 3-pack.

6324: Modern round labels for the certain something.

Precise printing: Perfectly tuned with the thermal direct technology of the PM220 – completely without ink or toner.

Simply insert, print and label permanently.

This text is machine translated.

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)