Image similar
2N7000TA
MOSFET
TO 92 3
ON Semiconductor
OnS
N-channel
200 mA
60 V
400 mW
5 Ω
500 mA
10 V
3 V
1 mA
50 pF
25 V
-55 °C
Through-hole
+150 °C
Standard
60 V
1
1 pc(s)
User & Safety Instructions 1262890 ON Semiconductor 2N7000TA MOSFET 1 N-channel 400 mW TO 92 3
€ 5.54€ 3.24*
The necessary accessories are required to use the article as described.