• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor 2N7002 MOSFET 1 N-channel 350 mW SOT 23 3

Image similar
Product type
MOSFET
Enclosure
SOT 23 3
Type
N-channel
Power (max) P(TOT)
350 mW
R(DS)(on)
5 Ω
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1979 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.07 / piece)
€ 0.23
-70 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2N7002

Product type

MOSFET

Enclosure

SOT 23 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

I(d)

200 mA

UBR DSS

60 V

Power (max) P(TOT)

350 mW

R(DS)(on)

5 Ω

R(DS)(on) reference current

500 mA

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

2.5 V

U(GS)(th) reference current (max.)

250 µA

C(ISS)

50 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

STripFET™

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1262896 ON Semiconductor 2N7002 MOSFET 1 N-channel 350 mW SOT 23 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.35€ 5.25*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)