
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Type
FDP2532
- Product type
MOSFET
- Enclosure
TO 220 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Type
N-channel
- I(d)
8 A
79 A
- UBR DSS
150 V
- Power (max) P(TOT)
310 W
- R(DS)(on)
16 mΩ
- R(DS)(on) reference current
33 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
107 nC
- Q(G) reference voltage
10 V
- C(ISS)
5870 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
PowerTrench®
- Operating temperature (max.)
+175 °C
- Transistor property
Standard
- U(DSS)
150 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1263800 ON Semiconductor FDP2532 MOSFET 1 N-channel 310 W TO 220 3
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.94€ 9.64*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























