Image similar
FQP27P06
MOSFET
TO 220 3
ON Semiconductor
OnS
P-channel
27 A
60 V
120 W
70 mΩ
13.5 A
10 V
4 V
250 µA
43 nC
10 V
1400 pF
25 V
-55 °C
Through-hole
QFET®
+175 °C
Standard
60 V
1
1 pc(s)
User & Safety Instructions 1264194 ON Semiconductor FQP27P06 MOSFET 1 P-channel 120 W TO 220 3
€ 9.74€ 7.44*
The necessary accessories are required to use the article as described.