Image similar
FQP32N20C
MOSFET
TO 220 3
ON Semiconductor
OnS
N-channel
28 A
200 V
156 W
82 mΩ
14 A
10 V
4 V
250 µA
110 nC
10 V
2200 pF
25 V
-55 °C
Through-hole
QFET®
+150 °C
Standard
200 V
1
1 pc(s)
User & Safety Instructions 1264200 ON Semiconductor FQP32N20C MOSFET 1 N-channel 156 W TO 220 3
€ 48.35€ 46.05*
The necessary accessories are required to use the article as described.