• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor MMBFJ201 MOSFET 1 N-channel 350 mW SOT 23 3

Image similar
Product type
MOSFET
Enclosure
SOT 23 3
Type
N-channel
Power (max) P(TOT)
350 mW
Mounting type
Surface-mount
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

MMBFJ201

Product type

MOSFET

Enclosure

SOT 23 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

UBR DSS

40 V

Power (max) P(TOT)

350 mW

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Operating temperature (max.)

+150 °C

U(GS)(off)

300 mV

U(GS)(off) reference current

10 nA

Channels

1

Content

1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.15€ 5.85*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)