• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B AquaCare 6 436294 Oral irrigator White

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Wireless oral irrigator
  • Energy source: Rechargeable battery
Product type

Oral irrigator

Power supply (LOV)

battery-powered

Factory colour

White

Tank volume

0.15 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554049 Oral-B AquaCare 6 436294 Oral irrigator White

Description

The Oral-B AquaCare 6 Pro-Expert wireless oral irrigator with oxyjet technology enhances water with micro air bubbles to ensure intensive cleaning of tooth interspaces and a healthier gums.

You have the option to activate the water jet only when needed. The oral irrigator has 6 cleaning modes. You can select the water intensity for a normal, medium or sensitive cleaning using the targeted or rotating water jet.


Why use the Oral-B Aqua Care?
The additional cleaning in the tooth interspaces ensures cleaner teeth and optimal gum health.

WAS is Oxyjet Technology?
The Oxyjet technology enriches water with micro-air bubbles to ensure intensive cleaning and healthier gums.

WAS is on demand mode?
The needed mode enables better control of the water jet, in order to release water only when you need it.

WAS are the advantages of a handset?
The compact hand-held device improves the portability, while the water tank on the rear side facilitates refilling.

How to use Oral-B Aqua Care?
Hold the water jet in the tooth interspaces and along the gum to remove any remaining debris.

When should you use Oral-B Aqua Care?
Use the oral irrigator before or after brushing your teeth in order to remove any remaining food residues and thus to ensure optimum oral hygiene.

WAS is when you wear a tooth or have implants?
Food residues often accumulate in braces and implants. The Oral-B Aqua Care protects your investment by cleaning problem areas carefully.

This text is machine translated.

Features

  • Soft water jet for a pleasant, but effective cleaning of teeth & gums, Ideal for people with sensitive teeth
  • Activate the water jet as required
  • 3 adjustable water intensities for normal, medium or sensitive cleaning
  • Select the targeted beam for precise cleaning and the rotating beam for a gentle massage of the gums
  • For a simple and flexible use without cables
  • Easily removable water tank: To remove the water tank, first pull back the blue locking hook on the bottom of the appliance
  • Delivery scope: 1 AquaCare Pro-Expert oral irrigator, 1 charging station, 2 Oxyjet plug-in nozzles

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)