Healthy gums in only 1 week with a manual toothbrush
Protects the gums with the IO pressure control
Personalised teeth cleaning thanks to 3 cleaning programs for individual needs
Cleaning is perfect with the visual timer
With a reminder to change the brush head
Oral-B's round brush heads reach areas that do not reach elongated manual toothbrushes
Relaxed teeth cleaning at home and on the go with a reliable, durable lithium ion battery
Technical specifications
Product type
Electric toothbrush
Plug-on brushes
Ultimate cleaning
Power supply (LOV)
rechargeable
Factory colour
Black
Features
Pressure control
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376455 Oral-B iO Series 3 730744 Electric toothbrush Black
Description
The Oral-B IO exceeds all the expectations of a toothbrush with incredible cleaning performance and a sensational feeling of mouth. The innovative magnetic drive system of the Oral-B IO delivers energy precisely to the bristle tips, which glide from tooth to tooth with gentle micro vibrations, in order to achieve an effective and pleasant cleaning experience. Enjoy every day a fresh feeling like from the dentist! The intelligent contact switch warns with red light of too much pressure and glows green when the optimum pressure is being used. Choose between 3 cleaning programs for different oral care needs. A yellow light also indicates when the brush head should be changed. The timer provides information about the recommended cleaning time of 2 minutes. Experience a toothbrush experience now that inspires!
The Oral-B IO exceeds all the expectations of a toothbrush with incredible cleaning performance and a sensational feeling of mouth. The innovative magnetic drive system of the Oral-B IO delivers energy precisely to the bristle tips, which glide from tooth to tooth with gentle micro vibrations, in order to achieve an effective and pleasant cleaning experience. Enjoy every day a fresh feeling like from the dentist! The intelligent contact switch warns with red light of too much pressure and glows green when the optimum pressure is being used. Choose between 3 cleaning programs for different oral care needs. A yellow light also indicates when the brush head should be changed. The timer provides information about the recommended cleaning time of 2 minutes. Experience a toothbrush experience now that inspires!
This text is machine translated.
Scope of delivery
Handset
Charger
1x brush head
User manual.
What kind of Electrical Toothbrushes & Oral Irrigators are you looking for?