Active power meter (direct measurement)
Electricity meter (AC)
100 A
Digital
Calibrated
230 V AC
MID approval for accounting purposes combined with RS485 Modbus RTU on only 1 TE width
White
Grey
(L x W x H) 62 x 18 x 90 mm
120
20 mA
Empfindliche Verbrauchserfassung bereits ab 0,02 A
6+1-digit LCD display (999999.9 kWh)
0.0 to 999 999.9 kWh
230 V AC
0.4 W
Very low energy consumption of measurement and display electronics
18 mm
90 mm
50 Hz
Class B / Class 1
Yes
Active energy
Voltage
Amperage
Active power
Frequency
184 up to 265 V AC
265 V AC
184 V AC
18 mm
90 mm
62 mm
100 A
0.02 A
0.02 up to 100 A
kW-Zähler
0 bis 23 kW
0,02 A bis 100 A
1
0
23 kW
4.6 W
4.6 up to 23 kW
Datasheet 3828163 ORBIS Zeitschalttechnik kW-Zähler OB7010000 Electricity meter (AC) Digital 100 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 3828163 ORBIS Zeitschalttechnik kW-Zähler OB7010000 Electricity meter (AC) Digital 100 A MID-approved: Yes 1 pc(s)