

Active power meter (direct measurement)
Electricity meter (AC)
100 A
Digital
230 V AC
Space-saving design (1 TE) with high measurement capacity to 100 A and fully integrated Modbus RTU communication
White
Grey
(L x W x H) 62 x 18 x 90 mm
120
20 mA
Empfindliche Schwellenwert-Erfassung ab 0,02 A zur Erfassung kleinster Standby-Verbräuche
7-digit LCD-display
0.0 to 999 999.9 kWh
Modular mounted in series counter for 35 mm DIN top hat rail (1 TE)
230 V AC
0.4 W
Minimum intrinsic consumption of the internal measurement and communication electronics
18
90 mm
50 Hz
Class 1 / Class B
No
Active energy
Voltage
Amperage
Frequency
Power
195 up to 276 V AC
276 V AC
195 V AC
18 mm
90 mm
62 mm
100 A
0.02 A
0.02 up to 100 A
kW-Zähler
0 bis 23 kW
0,02 A bis 100 A
1
0
23 kW
4.6 W
4.6 up to 23 kW
Datasheet 3828165 ORBIS Zeitschalttechnik kW-Zähler OB709200 Electricity meter (AC) Digital 100 A MID-approved: No 1 pc(s)
User & Safety Instructions 3828165 ORBIS Zeitschalttechnik kW-Zähler OB709200 Electricity meter (AC) Digital 100 A MID-approved: No 1 pc(s)