Electronic / static (direct measurement)
Electricity meter (AC)
60 A
Digital
230 V AC
Bidirectional
Modbus RTU communication
4 tariffs can be programmed
White
Grey
(L x W x H) 65 x 72 x 90 mm
280 g
0.025 A
25 mA (bei Leistungsfaktor Cos φ = 1)
Digital LCD-display
Multi parameter
DIN rail mounting device / DIN rail mounting unit (4 TE)
230 V AC
72
35 cm
50 Hz
Class 1 (active energy), Class 2 (reactive energy)
No
Active energy
Amperage
Voltage
Active power
Reactive power
Apparent power
184 up to 264 V AC
264 V AC
184 V AC
72 mm
90 mm
65 mm
60 A
0.5 A
0.5 up to 60 A
kW-Zähler
0 kW bis 13,8 kW
0,5 A bis 60 A
1
0.5
13.8 kW
0 W
0 up to 13.8 kW
Datasheet 3828167 ORBIS Zeitschalttechnik kW-Zähler OB709300 Electricity meter (AC) Digital 60 A MID-approved: No 1 pc(s)
User & Safety Instructions 3828167 ORBIS Zeitschalttechnik kW-Zähler OB709300 Electricity meter (AC) Digital 60 A MID-approved: No 1 pc(s)