• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive OTI400 Compressor 5.5 bar incl. inspection light

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TIRE plate 400 OTI400

  • 3.5 minutes pumping time: Fast pumping and less maintenance for more leisure time
  • Rollable power cable: For quick and convenient storage
  • Bright, directional white LED light: To support in low light conditions

Technical specifications

Dim

(L x W x H) 8.8 x 19.7 x 18 cm

Product type

Compressor

Max. operating pressure

5.5 bar

Operating voltage

12 V

Features

incl. inspection light

Width

19.7 cm

Height

18 cm

Length

8.8 cm

Power supply (LOV)

via in-car outlet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339827 Osram Automotive OTI400 Compressor 5.5 bar incl. inspection light

User & Safety Instructions

User & Safety Instructions 3339827 Osram Automotive OTI400 Compressor 5.5 bar incl. inspection light

Description

Digital tire inflator
The OSRAM OTI400 can inflate a flat tire in 3.5 minutes 1). This low pumping time requires less time for tire maintenance. The device features a backlit digital display and white LED light for maximum illumination in the dark.The OTI400's flat design stabilizes the device during use. The rollable cable prevents cable from tangled up, so that you can get onto the road quicker. Comes complete with three-part adapter kit for bicycle tires, balls and other inflatable objects.

This text is machine translated.

Features

  • Pumping time 3.5 min.
  • Maximum pressure 5.5 bar
  • Hose length 50 cm
  • Power cable-length: 3.0 m
  • Display size 40 x 35 mm
  • Units of measurement PSI, kPa, bar
  • Accuracy (bar) ±0.1 bar

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)