• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075853577 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

LED Spot set REPESS GU10 dim adjustable click 6W 827 red bass

  • Total luminous flux= 575 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

GU10

Bulb type

LED (monochrome)

500 lm

Total luminous flux

575 lm

2700 K

Colour

Warm white

Light features

Dimmable

IP20

Protection class

II

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

Datasheet

Datasheet 3730495 OSRAM HOMELIGHTING 4058075853577 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10

User & Safety Instructions

User & Safety Instructions 3730495 OSRAM HOMELIGHTING 4058075853577 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10

Description

Recessed light with dimmable GU10 bulb included. Product features: For ceiling installation. Dimmable (with suitable phase-cut dimmers). GU10 lamp included. Adjustable bracket Colour temperature 2,700 K. Through-wiring possible. Protection class: IP20 Product advantages: Rotating and swiveling for optimum lighting. Sustainable due to the replaceable bulb. Through-wiring possible with contained junction box. Easy to Set Up Areas of application: Living areas (living room, dining room, bedroom, etc.). Technical equipment: GU10 lamp socket + connection box. Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Scope of delivery

  • GU10 bulb included

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)