• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075853850 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

LED Spot and downlight slim 225mm 22W 830 white

  • Total luminous flux= 2400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

2000 lm

Total luminous flux

2400 lm

3000 K

Colour

Warm white

IP20

Protection class

II

Factory colour

White

Material

Polyamide

n.rel.

No

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 3730515 OSRAM HOMELIGHTING 4058075853850 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3730515 OSRAM HOMELIGHTING 4058075853850 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

Conformity certificate

Conformity certificate 3730515 OSRAM HOMELIGHTING 4058075853850 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

Description

Built-in slim downlight with built-in driver. Product features: For ceiling installation. Through wiring possible Protection class: IP20 Product Benefits: Excellent value for money. Through-wiring possible with contained junction box. Easy to Set Up Areas of application: Living areas (living room, dining room, bedroom, etc.). Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)