• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854595615 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Bronze green

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

LED Spot set recess-adjustable 4.9W 827 36° green brass

  • Total luminous flux= 420 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

270 lm

Total luminous flux

420 lm

2700 K

Colour

Warm white

Light features

Swivelling

IP20

Protection class

II

Factory colour

Bronze green

Material

Aluminium

Plastic

n.rel.

No

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

Datasheet

Datasheet 3730501 OSRAM HOMELIGHTING 4099854595615 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Bronze green

User & Safety Instructions

User & Safety Instructions 3730501 OSRAM HOMELIGHTING 4099854595615 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Bronze green

Description

Recessed light with integrated swiveling LED. Product features: For ceiling installation. Adjustable bracket With integrated LED module and driver. Colour temperature 2,700 K. Through-wiring possible. Protection class: IP20 Product advantages: Rotating and swiveling for optimum lighting. Through-wiring possible with contained junction box. Easy to Set Up Areas of application: Living areas (living room, dining room, bedroom, etc.). Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)