• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854595769 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

LED Spot set recess CCT adjustable 4.9W CCT 120° black

  • Total luminous flux= 420 lm Colour temperature= 2700 K Warm white, Cool white, Daylight white

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

Built-in LED

Bulb type

LED (monochrome)

200 lm

Total luminous flux

420 lm

2700 K

Colour

Warm white

Cool white

Daylight white

Light features

Selectable colour

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

No

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

Datasheet

Datasheet 3730511 OSRAM HOMELIGHTING 4099854595769 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Black

User & Safety Instructions

User & Safety Instructions 3730511 OSRAM HOMELIGHTING 4099854595769 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Black

Description

Recessed light with integrated CCT LED. Product features: For ceiling installation. Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Adjustable bracket With integrated LED module and driver. Available with color temperature: 2,700 K, 4,000 K, 6,500 K. Through-wiring possible. Protection class: IP20 Product advantages: Very versatile with a selectable color temperature. Rotates around 2 axes for optimum lighting. Through-wiring possible with contained junction box. Easy to Set Up Areas of application: Living areas (living room, dining room, bedroom, etc.). Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)