
Technical specifications
- Product type
LED outdoor wall light
- Type
Lantern
- Bulb type
LED (monochrome)
E-27
- Light features
Incl. motion detector
- Protection class
IP44
- Factory colour
Gold
- Material
Aluminium
n.rel.
- Light bulb included
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438188 OSRAM HOMELIGHTING ENDURA Classic Tradition Up Sensor E27 Gold 4099854452437 LED outdoor wall light LED (monochrome) E-2
User & Safety Instructions
User & Safety Instructions 3438188 OSRAM HOMELIGHTING ENDURA Classic Tradition Up Sensor E27 Gold 4099854452437 LED outdoor wall light LED (monochrome) E-2
Conformity certificate
Conformity certificate 3438188 OSRAM HOMELIGHTING ENDURA Classic Tradition Up Sensor E27 Gold 4099854452437 LED outdoor wall light LED (monochrome) E-2
Warranty Terms
Warranty Terms 3438188 OSRAM HOMELIGHTING ENDURA Classic Tradition Up Sensor E27 Gold 4099854452437 LED outdoor wall light LED (monochrome) E-2
Description
This text is machine translated.























