
Highlights & Details
OSRAM ENDURA solar 40cm post, outdoor lighting, 400 lm
- Power= 6.00 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Lantern (free-standing)
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6.00 W
3000 K
- Colour
Warm white
400 lm
- Total luminous flux
400 lm
- Light features
Battery-powered
- Protection class
III
IP44
- Factory colour
Steel
- Material
Stainless steel
- Weight
720.00 g
- Dim
(Ø x H) 178.00 mm x 400.00 mm
n.rel.
- Light bulb included
Yes
- Height
400.00 mm
- (Ø)
178.00 mm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438214 OSRAM HOMELIGHTING ENDURA Style Solar 40cm Post Sensor Double Circle 6W Stainless Steel 4099854455469 LED outdoor wall l
User & Safety Instructions
User & Safety Instructions 3438214 OSRAM HOMELIGHTING ENDURA Style Solar 40cm Post Sensor Double Circle 6W Stainless Steel 4099854455469 LED outdoor wall l
Warranty Terms
Warranty Terms 3438214 OSRAM HOMELIGHTING ENDURA Style Solar 40cm Post Sensor Double Circle 6W Stainless Steel 4099854455469 LED outdoor wall l
Description
This text is machine translated.























