
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
- Light features
Incl. motion detector
- Protection class
IP54
- Material
Aluminium (die-cast)
n.rel.
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438210 OSRAM HOMELIGHTING ENDURA Style Wall Sensor IP54 12W Dark Gray 4099854453939 LED outdoor wall light LED (monochrome)
User & Safety Instructions
User & Safety Instructions 3438210 OSRAM HOMELIGHTING ENDURA Style Wall Sensor IP54 12W Dark Gray 4099854453939 LED outdoor wall light LED (monochrome)
Conformity certificate
Conformity certificate 3438210 OSRAM HOMELIGHTING ENDURA Style Wall Sensor IP54 12W Dark Gray 4099854453939 LED outdoor wall light LED (monochrome)
Warranty Terms
Warranty Terms 3438210 OSRAM HOMELIGHTING ENDURA Style Wall Sensor IP54 12W Dark Gray 4099854453939 LED outdoor wall light LED (monochrome)
Description
This text is machine translated.























