• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED Worklight Battery R-Stand 30W 4000K LED cordless industrial light 30 W 4099854430336

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM battery-operated work lamp R-stand 30W 4000K

  • Product advantages
  • Energy saving of up to 80% as compared to halogen lamps
  • Independent of power supply with battery technology product features
  • Working light with swiveling lamp head
  • Operation time in battery mode: Up to 4 h.
  • Via USB-cable rechargeable battery applications
  • Renovation
  • Garages
  • Cellars
  • Workshop Technical equipment
  • USB charging cable

Technical specifications

Product type

LED cordless industrial light

Bulb type

LED (monochrome)

30 W

n.rel.

Features

Battery-powerd

4000 K

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438128 OSRAM HOMELIGHTING LED Worklight Battery R-Stand 30W 4000K LED cordless industrial light 30 W 4099854430336

User & Safety Instructions

User & Safety Instructions 3438128 OSRAM HOMELIGHTING LED Worklight Battery R-Stand 30W 4000K LED cordless industrial light 30 W 4099854430336

Warranty Terms

Warranty Terms 3438128 OSRAM HOMELIGHTING LED Worklight Battery R-Stand 30W 4000K LED cordless industrial light 30 W 4099854430336

Description

Flexible, portable and battery-powered work light. Product features: Work lamp with rotating light head. Battery life: Up to 4 h. Via USB cable rechargeable battery. Product benefits: Energy savings of up to 80% compared to halogen lamps. Independent of the power supply thanks to battery technology. Areas of application: Renovation. Garages. Basement. Workshop. Technical features: USB charging cable. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

To reduce the risk of strangulation, the flexible supply cable connected to the lamp, if it is within arm range, must be mounted directly and firmly on the wall.,If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery may cause an explosion.,Product of protection class I. All electrically conductive metal housing parts which may absorb power during operation or maintenance in the event of a fault, must be connected permanently to the protective earth.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)