
Highlights & Details
OSRAM Orbis Pure LED-ceiling lamp 300mm 15.5W white Alu
- Power= 14.50 W Total luminous flux= 1100 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED wall light
- Type
Circular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14.5 W
14.50 W
3000 K
- Colour
Warm white
- Total luminous flux
1100 lm
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
- Weight
365.00 g
- Dim
(Ø x H) 300.00 mm x 80.00 mm
n.rel.
- Recess diameter
300 mm
- Light bulb included
Yes
- Height
80.00 mm
- (Ø)
300.00 mm
No
- Radiation angle
120°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438181 OSRAM HOMELIGHTING Orbis Pure 300mm 14.5W 4099854450020 LED wall light LED (monochrome) Built-in LED 14.50 W White
User & Safety Instructions
User & Safety Instructions 3438181 OSRAM HOMELIGHTING Orbis Pure 300mm 14.5W 4099854450020 LED wall light LED (monochrome) Built-in LED 14.50 W White
Conformity certificate
Conformity certificate 3438181 OSRAM HOMELIGHTING Orbis Pure 300mm 14.5W 4099854450020 LED wall light LED (monochrome) Built-in LED 14.50 W White
Warranty Terms
Warranty Terms 3438181 OSRAM HOMELIGHTING Orbis Pure 300mm 14.5W 4099854450020 LED wall light LED (monochrome) Built-in LED 14.50 W White
Description
This text is machine translated.





















