• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LEDinspect FLOODLIGHT 600 ESSENTIAL Industrial light 8.14 W 600 lm LEDIL434ESN

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LEDINECT FLOOD LIGHT 600 ESSENTIAL - LEDIL434ESN

  • 600 lumens
  • Rechargeable
  • USB power bank

Technical specifications

Dim

(W x H x D) 49 x 125 x 173 mm

Product type

Industrial light

Bulb type

LED (monochrome)

8.14 W

Total luminous flux

600 lm

Operating voltage

3.7 V

n.rel.

Features

Power bank function

Width

49 mm

Height

125 mm

Depth

173 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556216 OSRAM LEDinspect FLOODLIGHT 600 ESSENTIAL Industrial light 8.14 W 600 lm LEDIL434ESN

Warranty Terms

Warranty Terms 3556216 OSRAM LEDinspect FLOODLIGHT 600 ESSENTIAL Industrial light 8.14 W 600 lm LEDIL434ESN

Description

Provides 600 lumens for maximum brightness or 300 lumens to extend battery life.
Wireless and rechargeable via USB-C.
Built-in power bank function.
Systematic quality assurance measures ensure the high-quality processing and functionality of our products. Innovative technology and excellent quality really pay off for our customers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)