• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM SNOWbrush Aluminium Ice scraper/brush retractable (L x W x H) 0.264 x 0.135 x 1.066 mm Black, Orange

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Snow brush 010 - OSB010

  • Snow brush
  • Ice scraper
  • Bucket
  • Window cleaner

Technical specifications

Dim

(L x W x H) 0.264 x 0.135 x 1.066 mm

Product type

Ice scraper/brush

Factory colour

Black

Orange

Weight

1.109

Content

1 pc(s)

Material

Aluminium

Width

0.135 mm

Height

1.066 mm

Length

0.264 mm

Features

retractable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556218 OSRAM SNOWbrush Aluminium Ice scraper/brush retractable (L x W x H) 0.264 x 0.135 x 1.066 mm Black, Orange

Warranty Terms

Warranty Terms 3556218 OSRAM SNOWbrush Aluminium Ice scraper/brush retractable (L x W x H) 0.264 x 0.135 x 1.066 mm Black, Orange

Description

Moves heavy snow quickly, without scratching glass
The grooved, reinforced blade breaks stubborn ice quickly without damaging the glass
The retractable shaft with padded handle and aluminum edge removes safely accumulated snow
The soft, broad head removes water, snowfall and light snow for a clear view

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)