• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic CR2 Camera battery CR 2 Lithium 850 mAh 3 V 1000 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 1000 pc(s))
Total (€ 2.17 / piece)
€ 2,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Camera battery CR-2 Lithium, 1000 pcs

  • Set of 1000 (Industrial packaging)
  • Capacity 850 mAh
  • Cell size: CR2
  • Type: Lithium
  • Nominal voltage: 3 V
  • Dimensions (Ø x H): 15.6 x 27.0 mm
  • Weight: 11 g

Technical specifications

  • Industrial packaging
Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

850 mAh

Alternative battery types

EL1CR2

KCR2

RLCR2

DLCR2

DR2R

5046LC

RLCR2-L

CR17355

Temperature range

-40 to +70 °C

Height

27 mm

(Ø)

15.6 mm

Weight

11 g

Content

1000 pc(s)

Type

CR2

Rechargeable

No

Dim

(Ø x H) 15.6 mm x 27 mm

Documents & Downloads

Datasheet

Datasheet 3369025 Panasonic CR2 Camera battery CR 2 Lithium 850 mAh 3 V 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3369025 Panasonic CR2 Camera battery CR 2 Lithium 850 mAh 3 V 1000 pc(s)

Description

Reliable lithium battery for electronic cameras, cameras, flash units, remote control, clocks, radios and much more. Good temperature properties and long service life.

This text is machine translated.

Scope of delivery

  • 1000x Camera battery

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)