• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop ZLF Non-standard battery (rechargeable) AAA Z solder tab NiMH 1.2 V 750 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eneloop AAA battery 1.2 V ZLF

  • High power
  • Low self-discharge
  • Incl. Z-Soldering tags

Technical specifications

Size

AAA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 10.5 mm x 43.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

750 mAh

Special-purpose battery features

Z solder tab

Max. charging current

800 mA

Discharge current (max.)

2.4 A

Continuous discharge

0.8 A

Height

43.5 mm

(Ø)

10.5 mm

Weight

13.5 g

Content

1 pc(s)

Type

eneloop ZLF

Rechargeable

Yes

Integrated surge protection

No

No. of cells

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 251956 Panasonic eneloop ZLF Non-standard battery (rechargeable) AAA Z solder tab NiMH 1.2 V 750 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 251956 Panasonic eneloop ZLF Non-standard battery (rechargeable) AAA Z solder tab NiMH 1.2 V 750 mAh 1 pc(s)

Description

The eneloop fulfils the needs of user in a unique way. The decisive advantage of the Eneloop, compared to a conventional battery, is its extremely low self-discharge. The battery can be used immediately, has a high efficiency, a long storage capacity without loss of power, can be used universally, is economical to buy and is also environmentally-friendly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)