• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EW-DJ4B-G503 Oral irrigator Green, White

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic EW-DJ4B 0.15 l

  • Rechargeable travel oral irrigator with ultrasonic technology
  • Handy, easy to transport, easy to hold and use
  • Carefully remove residual food from the teeth by using the ultrasonic nozzle
  • Quick charging in 1 hour, plug-in charger
  • 150 ml water tank.
  • 4 levels for setting the water pressure
  • 40 seconds usage duration with approx. 150 ml water at water pressure setting level 4
  • The main unit of the travel oral irrigator is IPX7 waterproof
  • Fully removable and dishwasher-proof water tank
  • Storage bag

Technical specifications

  • 1600 pulse/min.
Product type

Oral irrigator

Power supply (LOV)

rechargeable

Factory colour

Green

White

Dim

(W x H x D) 52 x 309 x 57 mm

Weight

240 g

Tank volume

0.15 l

Width

52 mm

Height

309 mm

Depth

57 mm

Operating time with rechargeable batteries

10 min

Charging time

1 h

Power supply (details)

100 - 240 V

Power supply via

Rechargeable battery

Number of heads

1 Kopf/Köpfe

Storage case

yes

Water pressure (max)

647 kPa

Removable water tank

yes

Number of power levels

4

Rechargeable battery

yes

Package weight

780 g

Adjustable water flow

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786513 Panasonic EW-DJ4B-G503 Oral irrigator Green, White

Description

Oral care for on the go with ultrasound technology
The travel oral irrigator removes food residues from the tooth surfaces, tooth interspaces and periodontal bags using an ultrasonic water jet. It is powerful and compact and fits in your palm so that it can be stowed away easily and carried along. Enjoy dental care at home and while traveling.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)