• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EW-DL83-W803 EW-DL83-W803 Electric toothbrush White

EAN:
Part number:
Item no:
1/3
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic EW-DL83 sound toothbrush, gum bag cleaning through extra-fine bristle tips

  • Effective plaque removal in the gum pockets – by soft extra-fine bristlesQuick charge function – 2 min. charge for 2 min. clean or 60 min. charge for 60 min. clean2-minute flush-mounted timer – with 30-second intervals

Technical specifications

Product type

Electric toothbrush

Power supply (LOV)

rechargeable

Factory colour

White

Operating voltage

230 V

Movements per minute

31000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522556 Panasonic EW-DL83-W803 EW-DL83-W803 Electric toothbrush White

Description

Regular dental care is the most effective way to prevent caries and gum disease. But it is not only the tooth surfaces that need to be thoroughly cleaned: For optimal dental care, the gum line and gum pockets are just as important. The EW-DL83 therefore cleans not only the teeth sparkling clean, but also cleans and maintains the gum pockets with the help of the extra-fine, soft bristle tips of the brush attachment particularly gently and thoroughly.

This text is machine translated.

Features

  • 2 intensity levels – individually adjustableLinear motor with 31,000 oscillations per minute – for a thorough and at the same time pleasant cleaning of teeth and gumsSoft-start function – provides for a smoother start of brushingApprox. 60 min Continuous operation – for up to 2 weeks of use

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)