Image similar
Piece
Transfer module
14
CEE 7/16 CEE plug
8 mm
(L x W x H) 52.5 x 112.5 x 77 mm
Screws
IDC/FLK strip
1 pc(s)
Siemens SIMATIC® S7-300
14
112.5 mm
77 mm
52.5 mm
Varioface-FLKM
+50 °C
-20 °C
2.5 mm²
4 mm²
0.2 mm²
0.2 mm²
Any orientation
DIN rail (top hat rail) 35 mm
112.3
79.35 mm
51.48 mm
1 A
60 V
14
Screw connection
yes
Datasheet 774414 Passive module FLKM-2FLK14/KDS3-MT/PPA/S7 2295062 Phoenix Contact
User & Safety Instructions 774414 Passive module FLKM-2FLK14/KDS3-MT/PPA/S7 2295062 Phoenix Contact