• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module FLKM 50/MODI-TSX/Q 2294296 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Transfer module
Total no. of pins
32
Content
1 pc(s)
Suitable for
MODICON® TSX Quantum
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

32

Content

1 pc(s)

Suitable for

MODICON® TSX Quantum

Number of pins

32

Series

Varioface-FLKM

Features

for SPS

DIN rail (top hat rail) 35 mm

112

89.6 mm

65.9 mm

1 A

60 V

40

Screw connection

Documents & Downloads

Datasheet

Datasheet 788270 Passive module FLKM 50/MODI-TSX/Q 2294296 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788270 Passive module FLKM 50/MODI-TSX/Q 2294296 Phoenix Contact

Description

VARIOFACE interface module, for MODICON® TSX Quantum, with MODICON®-specific labeling, for I/O of 32 channels

More interesting products

(*All information is plus legal VAT)