• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module VIP-2/SC/FLK50/AB-1756 2322317 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Transfer module
Total no. of pins
50
Dim
(L x W x H) 56 x 95.9 x 65.5 mm
Connector (field)
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

50

Dim

(L x W x H) 56 x 95.9 x 65.5 mm

Connector (field)

Screws

Connector (control)

IDC/FLK strip

Content

1 pc(s)

Suitable for

Controll-Logix

Number of pins

50

Width

95.9 mm

Height

65.5 mm

Length

56 mm

Series

VIP-2-SC

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

DIN rail (top hat rail) 35 mm

95.9

65.5 mm

56 mm

1 A

25 V

50

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717295 Passive module VIP-2/SC/FLK50/AB-1756 2322317 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717295 Passive module VIP-2/SC/FLK50/AB-1756 2322317 Phoenix Contact

Description

VARIOFACE COMPACT LINE, interface module for Allen-Bradley Controll-Logix, with Controll-Logix-specific labeling

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)