• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70264 Delta U-section rail corner piece (inside) Plastic (W x H x D) 3.5 x 2.1 x 3.5 cm Package 1 pc(s)

1/2
Packaging type
Package
Product type
U-section rail corner piece (inside)
Material
Plastic
Energy efficiency rating
n.rel.
Factory colour
Satin
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

U-section rail corner piece (inside)

Factory colour

Satin

Material

Plastic

Material properties

satin

Width

3.5 cm

Height

2.1 cm

Depth

3.5 cm

Dim

(W x H x D) 3.5 x 2.1 x 3.5 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577101 Paulmann 70264 Delta U-section rail corner piece (inside) Plastic (W x H x D) 3.5 x 2.1 x 3.5 cm Package 1 pc(s)

Description

Delta profile inside corner - for the simple connection of profiles in interior corners.

This text is machine translated.

Hints

Material: plastic

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)