• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70526 70526 Controller 6 A 24 24 V (W x H x D) 50 x 22 x 35 mm Piece 1 pc(s)

1/4
Packaging type
Piece
Product type
Controller
Operating voltage
24 V
Energy efficiency rating
n.rel.
Type
RGB 24 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED controller RGBW inc. IR remote DC 24V max. 144W white

  • MaxLED RGBW controller 24 VRGBW color change functionRemote control included

Technical specifications

Packaging type

Piece

Product type

Controller

Type

RGB 24 V

Connection

Plug

Number of pins

5

Operating voltage

24 V

Operating current

6 A

Factory colour

White

LED features

multicolour

Width

50 mm

Height

22 mm

Depth

35 mm

Dim

(W x H x D) 50 x 22 x 35 mm

No. of outputs

1 x

Output voltage (min.)

24 V

Output voltage (max.)

24 V

Max. output current

6 A

n.rel.

Protection class

III

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814048 Paulmann 70526 70526 Controller 6 A 24 24 V (W x H x D) 50 x 22 x 35 mm Piece 1 pc(s)

Warranty Terms

Warranty Terms 2814048 Paulmann 70526 70526 Controller 6 A 24 24 V (W x H x D) 50 x 22 x 35 mm Piece 1 pc(s)

Description

The MaxLED RGBW Controller with Memory Effect serves as an extension of the MaxLED system. The controller can be used to control MaxLED single strips with RGBW color change function. Shortened strips can be used further without having to buy another basic set. Thus you can build an individual system with transformer, controller and strips. The memory function stores the selected light color until the next time you switch it on.

This text is machine translated.

Features

  • RGBW function allows you to choose your own colorSimple connection system for easy installationIncl. remote control for switching, dimming, control, and programmingNo visible contact between remote control and receiver requiredIncluding daisy chainsIncl. 5-pin plug for easy connection of the strips

Scope of delivery

  • MaxLED controller RGBW inc. IR remote DC 24V max. 144W white
  • User manual.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)