• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79813 MaxLED Y-Splitter Connector 24 V (L x W x H) 30 x 30 x 7 mm Piece 1 pc(s)

1/6
Packaging type
Piece
Product type
Connector
Operating voltage
24 V
Length
30 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FN MaxLED Y-splitter 30cm white plastic

  • Optimally suitable for MaxLED 24V LED strips

Technical specifications

Packaging type

Piece

Product type

Connector

Operating voltage

24 V

Factory colour

White

Width

30 mm

Height

7 mm

Length

30 mm

Depth

12 mm

Dim

(L x W x H) 30 x 30 x 7 mm

No. of outputs

2 x

n.rel.

Bulb type

LED (monochrome)

Yes

Component

Connector

External length

12 mm

External width

30 mm

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345084 Paulmann 79813 MaxLED Y-Splitter Connector 24 V (L x W x H) 30 x 30 x 7 mm Piece 1 pc(s)

Description

With the MaxLED Y distributor you can operate two MaxLED strips with only one power supply. This enables you to route parallel lines and other laying diagrams. Recommended for full power use of MaxLED power supplies.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)