1/12
Recessed wall light
230 V
1
LED (monochrome)
1 W
1 W
80 lm
80 lm
2700 K
Warm white
100°
55 mm
55 mm
35 mm
36 mm
80 mm
IP20
II
White (matt)
Plastic
n.rel.
(W x H x D) 80 x 80 x 36 mm
No
2700 K
80 mm
80 mm
36 mm
30000 h
55 mm
14 W
1
1 x
30000 h
30000 h
matt
80 lm
80 lm
230 V
1.5 W
1 VA
1.5 W
1
30000 h
yes
User & Safety Instructions 3438536 Paulmann 79999 Tsaro eckig 80x36mm Recessed wall light LED (monochrome) 1 W White (matt)
The necessary accessories are required to use the article as described.