• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93133 LED recessed wall light LED (monochrome) Built-in LED 1.2 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wall mounted light Edge Quadro angled 80x42mm 1.2W 25lm 230V 2700K white

  • Power= 1.2 W Total luminous flux= 25 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

1.2 W

1.2 W

25 lm

Total luminous flux

25 lm

2700 K

Colour

Warm white

Type

Square

Radiation angle

78°

Light features

Incl. motion detector

Recess diameter

68 mm

Recess length

68 mm

Recess depth

35 mm

External length

42 mm

External width

80 mm

IP20

Protection class

II

Factory colour

White

n.rel.

Dim

(W x H x D) 80 x 80 x 42 mm

No

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

80 mm

Height

80 mm

Depth

42 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330669 Paulmann 93133 LED recessed wall light LED (monochrome) Built-in LED 1.2 W White

Warranty Terms

Warranty Terms 3330669 Paulmann 93133 LED recessed wall light LED (monochrome) Built-in LED 1.2 W White

Description

Light doesn't always come from the ceiling. The Edge in white spotlight is specially designed for wall installation, sets attractive light effects and increases safety in corridors or on stairs. The firmly integrated LED lamp scores with its energy efficiency and a long life span. Thanks to the PIR sensor, the light is switched on automatically when motion is detected, while the timer controls the time interval and provides for the automatic switch-off.

This text is machine translated.

Features

  • Colour temperature 2700K - warm white
  • For standard mounting boxes with a 68 mm diameter
  • LED bulb (firmly mounted) included
  • Efficient LED-technology
  • Decorative lighting effects set the wall in scene

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)