
1/7
LED recessed wall light
230 V
1
Built-in LED
LED (monochrome)
1.2 W
1.2 W
25 lm
25 lm
2700 K
Warm white
Square
78°
Incl. motion detector
68 mm
68 mm
35 mm
42 mm
80 mm
IP20
II
Black
n.rel.
(W x H x D) 80 x 80 x 42 mm
No
Yes
2700 K
2700 K
2700 - 2700 K
80 mm
80 mm
42 mm
Certified by EU Garan
User & Safety Instructions 3330667 Paulmann 93135 LED recessed wall light LED (monochrome) Built-in LED 1.2 W Black
Warranty Terms 3330667 Paulmann 93135 LED recessed wall light LED (monochrome) Built-in LED 1.2 W Black
The necessary accessories are required to use the article as described.