• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93399 LED recessed light LED (monochrome) GU10 Iron (brushed)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

10

GU10

Bulb type

LED (monochrome)

Light features

Swivelling

Protection class

II

Factory colour

Iron (brushed)

Material

Iron

n.rel.

Dim

(Ø) 90 mm

Yes

Light bulb included

No

(Ø)

90 mm

Durability rating

15000 h

No. of lights (max.)

10 x

15000 h

Material properties

brushed

Swivel range

20

Bulb base

GU10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345134 Paulmann 93399 LED recessed light LED (monochrome) GU10 Iron (brushed)

User & Safety Instructions 2345134 Paulmann 93399 LED recessed light LED (monochrome) GU10 Iron (brushed)

Description

Base mounted spotlights in brushed iron are robust and user-friendly built-in spotlights made of metal, which are suitable for new installations as well as for the exchange of existing installations. Thanks to the 230V direct connection, you can easily chain the lights together without restriction.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)