• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93877 Coin Slim LED recessed light LED (monochrome) Built-in LED 6 W Iron (brushed)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light Coin Slim 3er set

  • Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Light features

Swivelling

Dimmable

Swivel range (max.)

50°

Recess diameter

6.8 cm

Recess depth

4.5 cm

Outside Ø

8.4 cm

IP23

Protection class

II

Factory colour

Iron (brushed)

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530167 Paulmann 93877 Coin Slim LED recessed light LED (monochrome) Built-in LED 6 W Iron (brushed)

User & Safety Instructions 1530167 Paulmann 93877 Coin Slim LED recessed light LED (monochrome) Built-in LED 6 W Iron (brushed)

Description

The Slim coins are innovative and user-friendly build-in spotlight, which is suitable for new installations as well as for the exchange of existing installations. They are particularly flat and can therefore in ceilings with a hollow space of only 30 millimeters can be installed. No matter whether 50 cm or 5 meters - the distance of the spotlights to determine! Through the easy and tool-free concatenation of individual lamps with the help of quick clamps not only saves time and nerves - thanks to energy-efficient LED technology with very low power consumption protect the slim coins in addition also your wallet. The dimming function enables an individual adjustment of the brightness to your mood and provides bright light and cozy feel-good light in one.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)